CL10B104KO8NNNL vs C0603C104K4RACTU feature comparison

CL10B104KO8NNNL Samsung Electro-Mechanics

Buy Now Datasheet

C0603C104K4RACTU KEMET Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMSUNG ELECTRO-MECHANICS KEMET ELECTRONICS CORP
0603 0603
CHIP CHIP
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
20 Weeks 17 Weeks
SAMSUNG KEMET
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, CARDBOARD, 13 INCH TR, PUNCHED PAPER, 7 INCH
10% 10%
16 V 16 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare CL10B104KO8NNNL with alternatives

Compare C0603C104K4RACTU with alternatives