CL10B102JC8ALNC vs C1608X7R102JHTS feature comparison

CL10B102JC8ALNC Samsung Electro-Mechanics

Buy Now Datasheet

C1608X7R102JHTS Darfon Corporation

Buy Now Datasheet
Yes Yes
Active Active
SAMSUNG ELECTRO-MECHANICS DARFON ELECTRONICS CORP
, 0603 , 0603
compliant compliant
EAR99 EAR99
0.001 µF 0.001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR TR, Paper, 7 Inch
5% 5%
100 V 100 V
0603 0603
YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare CL10B102JC8ALNC with alternatives

Compare C1608X7R102JHTS with alternatives