CL05KT8N2
vs
CI-B2012-82NKJL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STACKPOLE ELECTRONICS INC
|
WORLD PRODUCTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance |
0.28 Ω
|
0.28 Ω
|
Inductance-Nom (L) |
0.0082 µH
|
0.0082 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Quality Factor-Min (at L-nom) |
15
|
10
|
Rated Current-Max |
0.3 A
|
0.3 A
|
Self Resonance Frequency |
3000 MHz
|
2200 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
100 MHz
|
100 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
3
|
Package Description |
|
0805
|
Case/Size Code |
|
0805
|
Core Material |
|
CERAMIC
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
1 mm
|
Package Length |
|
2 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.25 mm
|
Packing Method |
|
TR, 10 Inch
|
|
|
|
Compare CL05KT8N2 with alternatives
Compare CI-B2012-82NKJL with alternatives