CL05C2R0CA5GCNP vs C0402T209C3GAC feature comparison

CL05C2R0CA5GCNP Samsung Electro-Mechanics

Buy Now Datasheet

C0402T209C3GAC KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS KEMET ELECTRONICS CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000002 µF 0.000002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 12.5% 12.5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk BULK
Positive Tolerance 12.5% 12.5%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.24.00.20
Package Shape RECTANGULAR PACKAGE

Compare CL05C2R0CA5GCNP with alternatives

Compare C0402T209C3GAC with alternatives