CL05C1R8BA5ACNP vs CL05C1R8BA5ALNC feature comparison

CL05C1R8BA5ACNP Samsung Electro-Mechanics

Buy Now Datasheet

CL05C1R8BA5ALNC Samsung Electro-Mechanics

Buy Now Datasheet
Yes Yes
Active Active
SAMSUNG ELECTRO-MECHANICS SAMSUNG ELECTRO-MECHANICS
, 0402 , 0402
compliant compliant
EAR99 EAR99
0.0000018 µF 0.0000018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e3 e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5.5556% 5.5556%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk Tape
5.5556% 5.5556%
25 V 25 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1

Compare CL05C1R8BA5ACNP with alternatives

Compare CL05C1R8BA5ALNC with alternatives