CL05C1R2BB5ACND
vs
500R07S1R2BT4Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
JOHANSON TECHNOLOGY INC
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000012 µF
0.0000012 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Other Tol., Volt, Size, Cap. Available
Dielectric Material
CERAMIC
CERAMIC
Height
0.5 mm
0.51 mm
JESD-609 Code
e3
e0
Length
1 mm
1.02 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
8.3333%
8.3333%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 13 Inch
TR, Punched Paper, 5 Inch
Positive Tolerance
8.3333%
8.3333%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0402
0402
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.5 mm
0.51 mm
Base Number Matches
1
2
Pbfree Code
No
HTS Code
8532.24.00.20
Package Shape
RECTANGULAR PACKAGE
Compare CL05C1R2BB5ACND with alternatives
Compare 500R07S1R2BT4Y with alternatives