CL05C020BB5ANNC vs 0402CG2R0B500SB feature comparison

CL05C020BB5ANNC Samsung Semiconductor

Buy Now Datasheet

0402CG2R0B500SB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC FENGHUA ADVANCED TECHNOLOGY
Package Description , 0402 , 0402
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.000002 µF 0.000002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
JESD-609 Code e3
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch Box
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier PURE SILVER
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 2 1

Compare CL05C020BB5ANNC with alternatives

Compare 0402CG2R0B500SB with alternatives