CL05B683JONO vs C0402T683J4RACTU feature comparison

CL05B683JONO Samsung Electro-Mechanics

Buy Now Datasheet

C0402T683J4RACTU KEMET Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
SAMSUNG ELECTRO-MECHANICS KEMET ELECTRONICS CORP
, 0402 , 0402
compliant compliant
EAR99 EAR99
0.068 µF 0.068 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e3 e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Paper, 10 Inch TR, Punched Paper, 7 Inch
5% 5%
16 V 16 V
0402 0402
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1
Yes
8532.24.00.20
RECTANGULAR PACKAGE

Compare CL05B683JONO with alternatives

Compare C0402T683J4RACTU with alternatives