CL03C3R9CA3GNNP vs C0201HQN250-3R9CN6E feature comparison

CL03C3R9CA3GNNP Samsung Electro-Mechanics

Buy Now Datasheet

C0201HQN250-3R9CN6E VENKEL LTD

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
SAMSUNG ELECTRO-MECHANICS VENKEL LTD
, 0201 , 0201
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0000039 µF 0.0000039 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.3 mm 0.3 mm
e3 e3
0.6 mm 0.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
6.4103% 6.4103%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK TAPE, EMBOSSED
6.4103% 6.4103%
25 V 25 V
0201 0201
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.3 mm 0.3 mm
1 1
C0201
HQN

Compare CL03C3R9CA3GNNP with alternatives

Compare C0201HQN250-3R9CN6E with alternatives