CL03C120FA3NCNC vs CL03C120FA3NNND feature comparison

CL03C120FA3NCNC Samsung Electro-Mechanics

Buy Now Datasheet

CL03C120FA3NNND Samsung Electro-Mechanics

Buy Now Datasheet
Yes Yes
Active Active
SAMSUNG ELECTRO-MECHANICS SAMSUNG ELECTRO-MECHANICS
, 0201 , 0201
compliant compliant
EAR99 EAR99
0.000012 µF 0.000012 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
Other Tol., Volt, Size, Cap. Available Other Tol., Volt, Size, Cap. Available
CERAMIC CERAMIC
0.3 mm 0.3 mm
e3 e3
0.6 mm 0.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Paper, 7 Inch TR, 13 Inch
1% 1%
25 V 25 V
0201 0201
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.3 mm 0.3 mm
1 1

Compare CL03C120FA3NCNC with alternatives

Compare CL03C120FA3NNND with alternatives