CL03B103KQ3NLND vs 6R3R05W103KC4W feature comparison

CL03B103KQ3NLND Samsung Electro-Mechanics

Buy Now Datasheet

6R3R05W103KC4W Johanson Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS JOHANSON TECHNOLOGY INC
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.3 mm 0.3 mm
JESD-609 Code e3 e0
Length 0.6 mm 0.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Tape Waffle Pack
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.3 mm 0.3 mm
Base Number Matches 1 1

Compare CL03B103KQ3NLND with alternatives

Compare 6R3R05W103KC4W with alternatives