CL001D08320B0EJ-70 vs VM83217405CTSA-5 feature comparison

CL001D08320B0EJ-70 Celestica Inc

Buy Now Datasheet

VM83217405CTSA-5 Vanguard International Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CELESTICA INC VANGUARD INTERNATIONAL SEMICONDUCTOR CORP
Part Package Code SIMM SIMM
Package Description , ,
Pin Count 72 72
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FAST PAGE FAST PAGE WITH EDO
Access Time-Max 70 ns 50 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-XSMA-N72 R-XSMA-N72
Memory Density 268435456 bit 268435456 bit
Memory IC Type FAST PAGE DRAM MODULE EDO DRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX32 8MX32
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Alternate Memory Width 16
Output Characteristics 3-STATE
Refresh Cycles 2048

Compare CL001D08320B0EJ-70 with alternatives

Compare VM83217405CTSA-5 with alternatives