CL-PD6833-QC-A vs PCI1520GHK feature comparison

CL-PD6833-QC-A Cirrus Logic

Buy Now Datasheet

PCI1520GHK Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CIRRUS LOGIC INC TEXAS INSTRUMENTS INC
Part Package Code QFP BGA
Package Description FQFP, QFP208,1.2SQ,20 BGA-209
Pin Count 208 209
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature CAN ALSO OPERATE AT VCC 4.5 TO 5.5
Address Bus Width 32 32
Clock Frequency-Max 33 MHz 33 MHz
Data Transfer Rate-Max 133 MBps 130 MBps
External Data Bus Width 32 32
JESD-30 Code S-PQFP-G208 S-PBGA-B209
JESD-609 Code e0 e0
Length 28 mm 16 mm
Number of Terminals 208 209
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP LFBGA
Package Equivalence Code QFP208,1.2SQ,20 BGA209,19X19,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.07 mm 1.4 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD BOTTOM
Width 28 mm 16 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCMCIA BUS CONTROLLER, PCMCIA
Base Number Matches 1 1
Bus Compatibility PCI
Drive Interface Standard IEEE 1394
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 220
Time@Peak Reflow Temperature-Max (s) 20

Compare CL-PD6833-QC-A with alternatives

Compare PCI1520GHK with alternatives