CL-L104-MC6N1-F5 vs CL-L104-HC6WW1-F5 feature comparison

CL-L104-MC6N1-F5 Citizen Finedevice Co Ltd

Buy Now Datasheet

CL-L104-HC6WW1-F5 Citizen Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CITIZEN ELECTRONICS CO LTD CITIZEN ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer CITIZEN FINEDEVICE
Color NEUTRAL WHITE NEUTRAL WHITE
Configuration COMPLEX COMPLEX
Forward Current-Max 1.44 A 1.44 A
Forward Voltage-Max 9.9 V 9.9 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type LED LAMP LED LAMP
Overall Height 1.35 mm 1.35 mm
Packing Method TRAY TRAY
Shape RECTANGULAR RECTANGULAR
Surface Mount YES YES
Base Number Matches 1 1

Compare CL-L104-MC6N1-F5 with alternatives

Compare CL-L104-HC6WW1-F5 with alternatives