CL-434S-WF-X
vs
CL-434S-WF-X-TS
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CITIZEN ELECTRONICS CO LTD
|
CITIZEN ELECTRONICS CO LTD
|
Package Description |
2.80 X 0.85 MM, 0.50 MM HEIGHT, ULTRA THIN PACKAGE-2
|
2.80 X 0.85 MM, 0.50 MM HEIGHT, ULTRA THIN PACKAGE-2
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH BRIGHT WHITE
|
HIGH BRIGHT WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
NONDIFFUSED TRANSPARENT
|
NONDIFFUSED TRANSPARENT
|
Luminous Intensity-Nom |
450.0 mcd
|
450.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.5 mm
|
0.5 mm
|
Packing Method |
BULK
|
TAPE
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
2.7 mm
|
2.7 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare CL-434S-WF-X with alternatives
Compare CL-434S-WF-X-TS with alternatives