CL-260FG-CDTD vs CL-260HR-CD-TD feature comparison

CL-260FG-CDTD Citizen Finedevice Co Ltd

Buy Now Datasheet

CL-260HR-CD-TD Citizen Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CITIZEN ELECTRONICS CO LTD CITIZEN ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Base Number Matches 1 2
HTS Code 8541.40.20.00
Color HIGH BRIGHT RED
Configuration SINGLE
Forward Current-Max 0.03 A
Lens Type DIFFUSED
Luminous Intensity-Nom 23.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 80 °C
Operating Temperature-Min -25 °C
Overall Height 1.1 mm
Packing Method TR
Peak Wavelength 660 nm
Shape RECTANGULAR
Size 1.25 mm
Surface Mount YES
Terminal Pitch 3.3 mm

Compare CL-260FG-CDTD with alternatives

Compare CL-260HR-CD-TD with alternatives