CL-230SR-CD
vs
TLR1002(ZD)
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CITIZEN ELECTRONICS CO LTD
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
SUPER BRIGHT RED
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.4 mm
|
1.4 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Package Description |
|
SO-2
|
Luminous Intensity-Nom |
|
0.8 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
700 nm
|
Surface Mount |
|
YES
|
|
|
|
Compare CL-230SR-CD with alternatives
Compare TLR1002(ZD) with alternatives