CL-230SD-CD-TD
vs
LTST-C190AKT
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CITIZEN ELECTRONICS CO LTD
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
SUPER BRIGHT ORANGE
|
ORANGE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.4 mm
|
1.1 mm
|
Base Number Matches |
1
|
6
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
14 Weeks
|
Samacsys Manufacturer |
|
Lite-On
|
Additional Feature |
|
IC COMPATIBLE
|
Forward Voltage-Max |
|
2.6 V
|
JESD-609 Code |
|
e3
|
Lens Type |
|
WATER CLEAR
|
Luminous Intensity-Min |
|
0.0012 cd
|
Luminous Intensity-Nom |
|
2.5 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of LEDs in Array |
|
1
|
Number of Terminals |
|
2
|
Overall Height |
|
0.8 mm
|
Packing Method |
|
TR, 7 INCH
|
Peak Wavelength |
|
610 nm
|
Reverse Voltage-Max |
|
5 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN
|
Terminal Pitch |
|
1.5 mm
|
Viewing Angle |
|
130 deg
|
|
|
|
Compare CL-230SD-CD-TD with alternatives
Compare LTST-C190AKT with alternatives