CL-230R-CDTD
vs
HSMD-C190
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
CITIZEN ELECTRONICS CO LTD
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
unknown
|
unknown
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Base Number Matches |
1
|
4
|
HTS Code |
|
8541.40.20.00
|
Color |
|
ORANGE
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.02 A
|
Forward Voltage-Max |
|
2.6 V
|
Lens Type |
|
DIFFUSED
|
Luminous Intensity-Min |
|
0.0025 cd
|
Luminous Intensity-Nom |
|
5.25 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Overall Height |
|
0.8 mm
|
Packing Method |
|
TR
|
Peak Wavelength |
|
605 nm
|
Reverse Voltage-Max |
|
5 V
|
Shape |
|
RECTANGULAR
|
Size |
|
1 mm
|
Surface Mount |
|
YES
|
Terminal Pitch |
|
1.3 mm
|
Viewing Angle |
|
170 deg
|
|
|
|
Compare CL-230R-CDTD with alternatives
Compare HSMD-C190 with alternatives