CL-201YG-TS vs CL-200YG-TU feature comparison

CL-201YG-TS Citizen Electronics Co Ltd

Buy Now Datasheet

CL-200YG-TU Citizen Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CITIZEN ELECTRONICS CO LTD CITIZEN ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW GREEN YELLOW GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Lens Type NONDIFFUSED NONDIFFUSED
Luminous Intensity-Nom 95.0 mcd 95.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.4 mm 2.4 mm
Packing Method TR TR
Peak Wavelength 570 nm 570 nm
Shape RECTANGULAR RECTANGULAR
Size 2.6 mm 2.6 mm
Surface Mount YES YES
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 2 2

Compare CL-201YG-TS with alternatives

Compare CL-200YG-TU with alternatives