CL-201Y-X-T vs CL-201Y-X-TS feature comparison

CL-201Y-X-T Citizen Electronics Co Ltd

Buy Now Datasheet

CL-201Y-X-TS Citizen Finedevice Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CITIZEN ELECTRONICS CO LTD CITIZEN ELECTRONICS CO LTD
Package Description 3.20 X 2.40 MM, 2.40 MM HEIGHT, MINIATURE PACKAGE-2 3.20 X 2.40 MM, 2.40 MM HEIGHT, MINIATURE PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Lens Type NONDIFFUSED TRANSPARENT NONDIFFUSED TRANSPARENT
Luminous Intensity-Nom 31.0 mcd 31.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.4 mm 2.4 mm
Packing Method TAPE TAPE
Peak Wavelength 589 nm 589 nm
Shape RECTANGULAR RECTANGULAR
Size 2.6 mm 2.6 mm
Surface Mount YES YES
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 3 1

Compare CL-201Y-X-T with alternatives

Compare CL-201Y-X-TS with alternatives