CL-201FG-X-T
vs
CL-201FG-X-TU
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CITIZEN ELECTRONICS CO LTD
|
CITIZEN ELECTRONICS CO LTD
|
Package Description |
3.20 X 2.40 MM, 2.40 MM HEIGHT, MINIATURE PACKAGE-2
|
3.20 X 2.40 MM, 2.40 MM HEIGHT, MINIATURE PACKAGE-2
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
FRESH GREEN
|
FRESH GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Lens Type |
NONDIFFUSED TRANSPARENT
|
NONDIFFUSED TRANSPARENT
|
Luminous Intensity-Nom |
30.0 mcd
|
30.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2.4 mm
|
2.4 mm
|
Packing Method |
TAPE
|
TAPE
|
Peak Wavelength |
560 nm
|
560 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2.6 mm
|
2.6 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
3.5 mm
|
3.5 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare CL-201FG-X-T with alternatives
Compare CL-201FG-X-TU with alternatives