CL-190G-CD
vs
PY1112C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CITIZEN ELECTRONICS CO LTD
STANLEY ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
GREEN
YELLOW GREEN
Color@Wavelength
Green
Green
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.025 A
Forward Voltage-Max
2.6 V
2.8 V
Lens Type
DIFFUSED
MILKY WHITE
Number of Functions
1
1
Operating Temperature-Max
80 °C
85 °C
Operating Temperature-Min
-25 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
0.8 mm
0.5 mm
Peak Wavelength
567 nm
570 nm
Reverse Voltage-Max
5 V
4 V
Shape
RECTANGULAR
RECTANGULAR
Size
1.2 mm
1.2 mm
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
1.60 X 0.80 MM, 0.40 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Luminous Intensity-Nom
11.7 mcd
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Packing Method
TR
Surface Mount
YES
Terminal Pitch
1.6 mm
Viewing Angle
147 deg
Compare CL-190G-CD with alternatives
Compare PY1112C with alternatives