CL-140R-CD-T vs HLMP3750-900 feature comparison

CL-140R-CD-T Citizen Finedevice Co Ltd

Buy Now Datasheet

HLMP3750-900 CML Innovative Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CITIZEN ELECTRONICS CO LTD CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Number of Functions 1 1
Operating Temperature-Max 80 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape RECTANGULAR ROUND
Size 2.3 mm 4.825 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
T-code T-1 3/4

Compare CL-140R-CD-T with alternatives

Compare HLMP3750-900 with alternatives