CKSKBEB50EC
vs
CKSKBGB50EC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
LORLIN ELECTRONICS LTD
LORLIN ELECTRONICS LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.20
8536.50.90.20
Actuator Length
1.653 inch
1.653 inch
Actuator Type
SPINDLE
SPINDLE
Additional Feature
UL
UL
Body Height
14.097 mm
14.097 mm
Body Length or Diameter
27.4828 mm
27.4828 mm
Bushing Diameter
0.394 inch
0.394 inch
Bushing Length
0.315 inch
0.315 inch
Bushing Type
M10X0.75
M10X0.75
Center Contact Material
BRASS
BRASS
Center Contact Plating
GOLD
GOLD
Contact (AC) Max Rating R Load
0.15A@250VAC
0.15A@250VAC
Contact Current(AC)-Max
0.15 A
0.15 A
Contact Current(DC)-Max
0.15 A
0.15 A
Contact (DC) Max Rating R Load
0.15A@250VDC
0.15A@250VDC
Contact Resistance
0.02 mΩ
0.02 mΩ
Contact Timing
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
250 V
250 V
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Material
BRASS
BRASS
End Contact Plating
GOLD
GOLD
Housing Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE
Indexing Angle
90 deg
90 deg
Insulation Resistance
999000000 Ω
999000000 Ω
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Number of Positions
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Surface Mount
NO
NO
Switch Action
CIRCULAR
CIRCULAR
Switch Function
3PDT
3PDT
Switch Type
ROTARY SWITCH
ROTARY SWITCH
Terminal Material
BRASS
BRASS
Termination Type
SOLDER LUG
SOLDER
Base Number Matches
1
1
Compare CKSKBEB50EC with alternatives
Compare CKSKBGB50EC with alternatives