CKR15BR474KP vs CKR15BR474KSTR feature comparison

CKR15BR474KP Cornell Dubilier Electronics Inc

Buy Now Datasheet

CKR15BR474KSTR Cornell Dubilier Electronics Inc

Buy Now Datasheet
No No
No No
Obsolete Obsolete
CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
, ,
compliant compliant
EAR99 EAR99
8532.24.00.40 8532.24.00.40
0.47 µF 0.47 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
6.4 mm 6.4 mm
CERAMIC CERAMIC
12.7 mm 12.7 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
Bulk TR
10% 10%
50 V 50 V
MIL-C-11015/19 MIL-C-11015/19
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
WIRE WIRE
3 2

Compare CKR15BR474KP with alternatives

Compare CKR15BR474KSTR with alternatives