CKR15BR334KP vs C202T334K1R5CM feature comparison

CKR15BR334KP KEMET Corporation

Buy Now Datasheet

C202T334K1R5CM KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
not_compliant not_compliant
EAR99 EAR99
8532.24.00.40 8532.24.00.40
0.33 µF 0.33 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
6.35 mm 6.35 mm
CERAMIC CERAMIC
e0 e0
12.7 mm 12.7 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
BULK BULK
10% 10%
100 V 100 V
MIL-PRF-39014/05
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
TIN LEAD TIN LEAD
WIRE WIRE
3 1
KEMET

Compare CKR15BR334KP with alternatives

Compare C202T334K1R5CM with alternatives