CKR15BR274KTR
vs
C202K274K1R5CS7200
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.27 µF
0.27 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Diameter
6.4 mm
6.35 mm
Dielectric Material
CERAMIC
CERAMIC
Length
12.7 mm
12.7 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
TR
TR
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-C-39014/05
MIL-C-11015
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
JESD-609 Code
e0
Multilayer
Yes
Terminal Finish
Tin/Lead (Sn60Pb40)
Compare CKR15BR274KTR with alternatives
Compare C202K274K1R5CS7200 with alternatives