CKR15BR224MS vs CKR15BR224MR feature comparison

CKR15BR224MS Kyocera AVX Components

Buy Now Datasheet

CKR15BR224MR KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
AVX CORP KEMET ELECTRONICS CORP
, ,
not_compliant not_compliant
EAR99 EAR99
8532.24.00.40 8532.24.00.40
0.22 µF 0.22 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
6.35 mm 6.35 mm
CERAMIC CERAMIC
e0 e0
12.7 mm 12.7 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
BULK BULK
20% 20%
100 V 100 V
MIL-PRF-39014/05 MIL-PRF-39014/05
NO NO
BR X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) TIN LEAD
WIRE WIRE
3 3

Compare CKR15BR224MS with alternatives

Compare CKR15BR224MR with alternatives