CKR14BX333MP vs CKR14BX333MMTR feature comparison

CKR14BX333MP Cornell Dubilier Electronics Inc

Buy Now Datasheet

CKR14BX333MMTR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40 8532.24.00.40
Capacitance 0.033 µF 0.033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 3.6 mm 3.6 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e0
Length 9.9 mm 9.9 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-11015/19 MIL-C-11015/19
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 3 2

Compare CKR14BX333MP with alternatives

Compare CKR14BX333MMTR with alternatives