CKR14BX184KA
vs
CKR14BR184KPTR
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.40
8532.24.00.40
Capacitance
0.18 µF
0.18 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Diameter
3.56 mm
3.6 mm
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e0
Length
9.91 mm
9.9 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
BULK
TR
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-39014/05
MIL-C-11015/19
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Compare CKR14BX184KA with alternatives
Compare CKR14BR184KPTR with alternatives