CKR14BR224KP vs C192T224K5X5CP7200 feature comparison

CKR14BR224KP Cornell Dubilier Electronics Inc

Buy Now Datasheet

C192T224K5X5CP7200 KEMET Corporation

Buy Now Datasheet
No
No No
Obsolete Active
CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
, ,
compliant not_compliant
EAR99 EAR99
8532.24.00.40
0.22 µF 0.22 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
3.6 mm 3.56 mm
CERAMIC CERAMIC
9.9 mm 9.91 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
Bulk TR
10% 10%
50 V 50 V
MIL-C-11015/19 MIL-PRF-39014
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
WIRE WIRE
3 1
e0
Tin/Lead (Sn60Pb40)

Compare CKR14BR224KP with alternatives

Compare C192T224K5X5CP7200 with alternatives