CKR12BX183KM vs M39014/05-2866 feature comparison

CKR12BX183KM Vishay Intertechnologies

Buy Now Datasheet

M39014/05-2866 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.018 µF 0.018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.29 mm 2.29 mm
Dielectric Material CERAMIC CERAMIC
Length 6.35 mm 6.35 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Reference Standard MIL-C-39014/05 MIL-PRF-39014/05
Series CKR12
Temperature Characteristics Code X7R BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Base Number Matches 4 3
Rohs Code No
HTS Code 8532.23.00.40
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Package Shape TUBULAR PACKAGE
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Shape WIRE

Compare M39014/05-2866 with alternatives