CKR11BX331KS vs M39014/05-2628 feature comparison

CKR11BX331KS Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39014/05-2628 Cornell Dubilier Electronics Inc

Buy Now Datasheet
No No
Obsolete Obsolete
CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
, AXIAL LEADED
unknown unknown
EAR99 EAR99
8532.24.00.40 8532.24.00.40
0.00033 µF 0.00033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.3 mm 2.3 mm
CERAMIC CERAMIC
4 mm 4 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
Bulk
10% 10%
100 V 100 V
MIL-C-11015/20 MIL-C-39014/05
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
WIRE WIRE
3 4
No

Compare CKR11BX331KS with alternatives

Compare M39014/05-2628 with alternatives