CKR11BX272KSTR vs M39014/05-2845 feature comparison

CKR11BX272KSTR Kyocera AVX Components

Buy Now Datasheet

M39014/05-2845 Kyocera AVX Components

Buy Now Datasheet
No No
No No
Active Active
AVX CORP AVX CORP
, ,
compliant compliant
EAR99 EAR99
8532.24.00.40 8532.24.00.40
0.0027 µF 0.0027 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.29 mm 2.29 mm
CERAMIC CERAMIC
e0
4.07 mm 4.07 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
TR BULK; TR
10% 10%
100 V 100 V
MIL-C-39014 MIL-PRF-39014/05
NO NO
BX BX
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb)
WIRE WIRE
2 3
22 Weeks

Compare CKR11BX272KSTR with alternatives

Compare M39014/05-2845 with alternatives