CKR11BX271KS vs MIL-PRF-39014/052827 feature comparison

CKR11BX271KS Kyocera AVX Components

Buy Now Datasheet

MIL-PRF-39014/052827 Kyocera AVX Components

Buy Now Datasheet
No
No
Active Active
AVX CORP AVX CORP
, ,
compliant compliant
EAR99 EAR99
8532.24.00.40 8532.24.00.40
22 Weeks
0.00027 µF 0.00027 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.29 mm 2.29 mm
CERAMIC CERAMIC
e0
4.07 mm 4.07 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
BULK BULK
10% 10%
100 V 100 V
MIL-PRF-39014/05 MIL-PRF-39014/05
NO NO
BX BX
15% ppm/°C 15% ppm/°C
TIN LEAD
WIRE WIRE
3 1

Compare CKR11BX271KS with alternatives

Compare MIL-PRF-39014/052827 with alternatives