CKR11BX271KP vs M39014/5-2027 feature comparison

CKR11BX271KP Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39014/5-2027 KEMET Corporation

Buy Now Datasheet
No No
Obsolete Active
CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
, ,
unknown not_compliant
EAR99 EAR99
8532.24.00.40
3.7 3.7
Military: -55C to +125C Military: -55C to +125C
DRC Conflict Free DRC Conflict Free
CMRT V4.20 CMRT V6.22
0.00027 µF 0.00027 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.3 mm 2.29 mm
CERAMIC CERAMIC
4 mm 4.06 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
Bulk
10% 10%
100 V 100 V
MIL-C-11015/20 MIL-PRF-39014
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
WIRE WIRE
3 1
2024-11-07
7439-92-1
e0
Tin/Lead (Sn/Pb)

Compare CKR11BX271KP with alternatives

Compare M39014/5-2027 with alternatives