CKR11BX271KA vs C114K271K1X5CA7200 feature comparison

CKR11BX271KA KEMET Corporation

Buy Now Datasheet

C114K271K1X5CA7200 KEMET Corporation

Buy Now Datasheet
No No
No No
Obsolete Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
not_compliant not_compliant
EAR99 EAR99
8532.24.00.40
0.00027 µF 0.00027 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.29 mm 2.29 mm
CERAMIC CERAMIC
e0 e0
4.06 mm 4.06 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
BULK TR
10% 10%
100 V 100 V
MIL-PRF-39014/05 MIL-C-11015
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
WIRE WIRE
1 1
KEMET

Compare CKR11BX271KA with alternatives

Compare C114K271K1X5CA7200 with alternatives