CKR05F1800PF10%100V-/CECC+ vs CKR05F1800PF10%100VB-/CECC+ feature comparison

CKR05F1800PF10%100V-/CECC+ EXXELIA Group

Buy Now Datasheet

CKR05F1800PF10%100VB-/CECC+ EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 1919 , 1919
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0018 µF 0.0018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.3 mm 2.3 mm
Length 4.8 mm 4.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-11015 MIL-C-11015
Size Code 1919 1919
Surface Mount NO NO
Temperature Characteristics Code BX BX
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 4.8 mm 4.8 mm
Base Number Matches 1 1

Compare CKR05F1800PF10%100V-/CECC+ with alternatives

Compare CKR05F1800PF10%100VB-/CECC+ with alternatives