CKR05BX820KP vs C056K820K2X5CS feature comparison

CKR05BX820KP Vishay Intertechnologies

Buy Now Datasheet

C056K820K2X5CS KEMET Corporation

Buy Now Datasheet
Obsolete Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
RADIAL LEADED , 1909
unknown not_compliant
0.000082 µF 0.000082 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm 4.83 mm
4.83 mm 4.83 mm
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
MIL-C-39014/01
CKR05
1909
X7R X7R
-/+15ppm/Cel ppm/°C 15% ppm/°C
5.08 mm 5.08 mm
2.29 mm 2.29 mm
5 1
No
No
EAR99
8532.24.00.60
e0
THROUGH HOLE MOUNT
Yes
RECTANGULAR PACKAGE
BULK
10%
200 V
NO
TIN LEAD
WIRE

Compare CKR05BX820KP with alternatives

Compare C056K820K2X5CS with alternatives