CKR05BX473MR vs M39014/01-1468V feature comparison

CKR05BX473MR Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39014/01-1468V Kyocera AVX Components

Buy Now Datasheet
No No
Obsolete Active
CORNELL DUBILIER ELECTRONICS INC AVX CORP
, 1909 ,
unknown compliant
EAR99 EAR99
8532.24.00.60 8532.23.00.60
0.047 µF 0.047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.8 mm 4.83 mm
4.8 mm 4.83 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes No
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Radial Radial
Bulk BULK
20% 20%
50 V 50 V
MIL-C-39014/1 MIL-PRF-39014/01
1909
NO NO
X7R BX
15% ppm/°C 15% ppm/°C
5.1 mm 5.08 mm
WIRE WIRE
2.3 mm 2.29 mm
3 3
No
MIL-PRF-39014
e0
Tin/Lead (Sn/Pb)

Compare CKR05BX473MR with alternatives

Compare M39014/01-1468V with alternatives