CKR05BX473MMV vs MR045C473MATTR1 feature comparison

CKR05BX473MMV Cornell Dubilier Electronics Inc

Buy Now Datasheet

MR045C473MATTR1 Kyocera AVX Components

Buy Now Datasheet
No No
Obsolete Active
CORNELL DUBILIER ELECTRONICS INC AVX CORP
, 1909 , 1909
unknown not_compliant
EAR99 EAR99
0.047 µF 0.047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.8 mm 4.83 mm
4.8 mm 4.83 mm
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
Bulk TR, 14 INCH
20% 20%
50 V 50 V
MIL-C-39014/01
1909 1909
X7R X7R
15% ppm/°C 15% ppm/°C
5.1 mm 2.54 mm
2.3 mm 2.28 mm
3 1
8532.24.00.60
e0
THROUGH HOLE MOUNT
Yes
RECTANGULAR PACKAGE
NO
Tin/Lead (Sn/Pb)
WIRE

Compare CKR05BX473MMV with alternatives

Compare MR045C473MATTR1 with alternatives