CKR05BX473MM vs CKR05BX473MMVTR feature comparison

CKR05BX473MM Kyocera AVX Components

Buy Now Datasheet

CKR05BX473MMVTR Cornell Dubilier Electronics Inc

Buy Now Datasheet
No
No No
Active Obsolete
AVX CORP CORNELL DUBILIER ELECTRONICS INC
, 1909 , 1909
not_compliant unknown
EAR99 EAR99
8532.24.00.60
26 Weeks
0.047 µF 0.047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm 4.8 mm
e0
4.83 mm 4.8 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
Radial Radial
BULK TR
20% 20%
50 V 50 V
MIL-PRF-39014/01 MIL-C-39014/01
NO NO
BX X7R
15% ppm/°C 15% ppm/°C
TIN LEAD
5.08 mm 5.1 mm
WIRE WIRE
2.29 mm 2.3 mm
3 1
1909

Compare CKR05BX473MM with alternatives

Compare CKR05BX473MMVTR with alternatives