CKR05BX272KR vs MIL-PRF-39014/230045 feature comparison

CKR05BX272KR Vishay Intertechnologies

Buy Now Datasheet

MIL-PRF-39014/230045 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description RADIAL LEADED ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.0027 µF 0.0027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
Length 4.83 mm 4.83 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Reference Standard MIL-C-39014/01 MIL-PRF-39014/23
Series CKR05
Size Code 1909
Temperature Characteristics Code X7R BX
Temperature Coefficient -/+15ppm/Cel ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 2.54 mm
Width 2.29 mm 2.29 mm
Base Number Matches 4 1
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Compare CKR05BX272KR with alternatives

Compare MIL-PRF-39014/230045 with alternatives