CKR05BX272KP vs M39014/1-1565V feature comparison

CKR05BX272KP Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39014/1-1565V KEMET Corporation

Buy Now Datasheet
No No
Obsolete Active
CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
, 1909 , 1909
unknown not_compliant
EAR99 EAR99
8532.24.00.60
0.0027 µF 0.0027 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.8 mm 4.83 mm
4.8 mm 4.83 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
Radial Radial
Bulk
10% 10%
100 V 100 V
MIL-C-39014/1 MIL-PRF-39014
1909 1909
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
5.1 mm 5.08 mm
WIRE WIRE
2.3 mm 2.29 mm
3 1
e0
Tin/Lead (Sn/Pb)

Compare CKR05BX272KP with alternatives

Compare M39014/1-1565V with alternatives