CKR05BX271MMV
vs
CKR04BX271MR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 1919
, 1919
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00027 µF
0.00027 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.29 mm
2.29 mm
JESD-609 Code
e0
e0
Length
4.83 mm
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Reference Standard
MIL-C-39014
MIL-C-39014
Size Code
1919
1919
Surface Mount
NO
NO
Temperature Characteristics Code
BX
BX
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Pitch
5.08 mm
2.54 mm
Terminal Shape
WIRE
WIRE
Width
4.83 mm
4.83 mm
Base Number Matches
1
1
Compare CKR05BX271MMV with alternatives
Compare CKR04BX271MR with alternatives