CKR05BX220KSV vs C056K220K2X5CR7303 feature comparison

CKR05BX220KSV Cornell Dubilier Electronics Inc

Buy Now Datasheet

C056K220K2X5CR7303 KEMET Corporation

Buy Now Datasheet
No No
Obsolete Active
CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
unknown not_compliant
EAR99 EAR99
0.000022 µF 0.000022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.8 mm 4.83 mm
4.8 mm 4.83 mm
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
Bulk TR
10% 10%
200 V 200 V
MIL-C-39014/01 MIL-C-11015
1909 1909
X7R X7R
15% ppm/°C 15% ppm/°C
5.1 mm 5.08 mm
2.3 mm 2.29 mm
3 1
, 1909
e0
THROUGH HOLE MOUNT
Yes
NO
Tin/Lead (Sn60Pb40)
WIRE

Compare CKR05BX220KSV with alternatives

Compare C056K220K2X5CR7303 with alternatives