CKR05BX150KR
vs
CKR05BX150KRV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Package Description
, 1909
, 1909
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
8532.24.00.60
Capacitance
0.000015 µF
0.000015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.83 mm
2.29 mm
Length
4.83 mm
4.83 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Reference Standard
MIL-C-39014/01
MIL-PRF-39014/01
Series
CKR05
Size Code
1909
Temperature Characteristics Code
X7R
BX
Temperature Coefficient
-/+15ppm/Cel ppm/°C
15% ppm/°C
Terminal Pitch
5.08 mm
5.08 mm
Width
2.29 mm
4.83 mm
Base Number Matches
4
3
Pbfree Code
No
Rohs Code
No
Factory Lead Time
26 Weeks
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Compare CKR05BX150KR with alternatives
Compare CKR05BX150KRV with alternatives