CKR05BX150KMV vs C056K150K2X5CR feature comparison

CKR05BX150KMV KEMET Corporation

Buy Now Datasheet

C056K150K2X5CR KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1909 , 1909
not_compliant not_compliant
EAR99 EAR99
8532.24.00.60 8532.24.00.60
0.000015 µF 0.000015 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm 4.83 mm
e0 e0
4.83 mm 4.83 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Radial Radial
BULK Bulk
10% 10%
200 V 200 V
MIL-PRF-39014/01 MIL-C-11015/18
1909 1909
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
TIN LEAD Tin/Lead (Sn60Pb40)
5.08 mm 5.08 mm
WIRE WIRE
2.29 mm 2.29 mm
3 1

Compare CKR05BX150KMV with alternatives

Compare C056K150K2X5CR with alternatives