CKR05BX104MM vs CK05W100NF20%50VB feature comparison

CKR05BX104MM Kyocera AVX Components

Buy Now Datasheet

CK05W100NF20%50VB EXXELIA Group

Buy Now Datasheet
No
No Yes
Active Active
AVX CORP EXXELIA GROUP
, 1909 , 1919
not_compliant compliant
EAR99 EAR99
8532.24.00.60 8532.24.00.60
26 Weeks
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm 4.8 mm
e0
4.83 mm 4.8 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
Radial Radial
BULK TR
20% 20%
50 V 50 V
MIL-PRF-39014/01
NO NO
BX BX
15% ppm/°C 15% ppm/°C
TIN LEAD
5.08 mm 5.08 mm
WIRE WIRE
2.29 mm 2.3 mm
3 1

Compare CKR05BX104MM with alternatives

Compare CK05W100NF20%50VB with alternatives